
The PDA17-VN20-104BK is a 200V 100kR linear taper potentiometer with a through hole, panel mount configuration. It operates within a temperature range of -10°C to 50°C and is compliant with RoHS regulations. The potentiometer features a carbon film technology and a resistance tolerance of 20%. It is available in a package quantity of 100 units.
Bourns PDA17-VN20-104BK technical specifications.
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-VN20-104BK to view detailed technical specifications.
No datasheet is available for this part.