The PDA17-VS20-102BK is a 1kR carbon film potentiometer with a linear taper and 20% tolerance. It is designed for through hole panel mount applications and has a maximum operating temperature of 50°C. The potentiometer is RoHS compliant and has a resistance value of 1kR. It is a single gang, single turn variable resistor with a depth of 17mm and length of 16.1mm.
Bourns PDA17-VS20-102BK technical specifications.
| Depth | 17mm |
| Length | 16.1mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-VS20-102BK to view detailed technical specifications.
No datasheet is available for this part.