Bourns PDB12-H4301-103AF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB12-H4301-103AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.