This linear potentiometer features a carbon film technology and a 20k ohm resistance with a 20% tolerance. It has a maximum power dissipation of 200mW and is designed for panel mount through-hole applications. The operating temperature range is from -10°C to 50°C. The potentiometer is available in a bulk packaging with 50 units per package and is compliant with RoHS regulations.
Bourns PDB181-A425K-203B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-A425K-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
