Bourns PDB181-E420F-103B1 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6 |
| Product Length (mm) | 29.5 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 21.5 |
| Shaft Length (mm) | 20 |
| Resistance Value | 10KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Carbon Film |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PDB181-E420F-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.