
The PDB181-E420K-103B is a carbon film potentiometer with a 10kR resistance and 20% tolerance. It features a linear taper and is designed for panel mount applications. The component has a maximum power dissipation of 200mW and operates within a temperature range of -10°C to 50°C. The potentiometer is available in a bulk packaging with 75 units per package and is compliant with ROHS regulations.
Bourns PDB181-E420K-103B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E420K-103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
