
Single-gang, linear taper carbon film potentiometer with 100kR resistance and 20% tolerance. Features a 0.236-inch diameter actuator extending 0.787 inches, with a total depth of 17mm and length of 29.5mm. Designed for panel or through-hole mounting with pin terminations, operating within a -10°C to 50°C temperature range and rated for 200V DC. Maximum power dissipation is 200mW.
Bourns PDB181-K220K-104B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 29.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-K220K-104B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
