Bourns PDB181-K418K-104B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.709inch |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-K418K-104B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.