10k Ohm carbon film potentiometer with 20% tolerance, rated for 150V DC. Features 1/10W power dissipation, 1 mechanical and 1 electrical turn, and an audio taper. This general-purpose potentiometer offers pin termination for through-hole and panel mounting, with an actuator diameter of 0.236 inches and length of 0.787 inches. Operating temperature range is -10°C to 50°C.
Bourns PDB181-K420K-103A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 29.5mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | PDB18 |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-K420K-103A to view detailed technical specifications.
No datasheet is available for this part.