General purpose carbon film potentiometer with 500k Ohm resistance and 20% tolerance. Features a 1/10W power rating, 150V DC voltage rating, and a single turn actuator. Designed for panel or through-hole mounting with pin terminations. Dimensions are 29.5mm (length) x 16.5mm (diameter) x 17mm (depth). Operating temperature range is -10°C to 50°C.
Bourns PDB181-K420K-504A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Diameter | 16.5mm |
| Length | 29.5mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | PDB18 |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-K420K-504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.