Bourns PDB182-GTR01-504A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | PDB182-GTR |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-GTR01-504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
