Carbon film potentiometer, 250kΩ resistance with 20% tolerance, rated for 150V DC. Features a single turn, linear taper, and 0.06W (60mW) power dissipation. Designed for panel mounting with solder termination and a 2-gang configuration. Operating temperature range from -10°C to 50°C.
Bourns PDB182-GTRB1-254MN technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Diameter | 17mm |
| Height | 21.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB182-GTRB |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-GTRB1-254MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.