
250kR linear taper carbon potentiometer with 20% resistance tolerance. Features a 17mm plain shaft, 2 gangs, and a 150V DC rated voltage. Designed for panel mounting with solder termination, operating between -10°C and 50°C. Maximum power dissipation is 60mW.
Bourns PDB182-GTRB2-254MN technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Height | 21.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB182-GTRB |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-GTRB2-254MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.