
5k Ohm linear taper carbon film potentiometer with 20% resistance tolerance. Features a 1/8W power rating and 200V DC rated voltage. Designed for panel or through-hole mounting with pin terminations. Includes a 0.236-inch diameter actuator extending 0.787 inches. Operates within a temperature range of -10°C to 50°C.
Bourns PDB182-K220K-502B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 31.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-K220K-502B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
