Bourns PDB182-K415K-103A3 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Series | PDB18 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PDB182-K415K-103A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.