
Carbon film potentiometer with 500k Ohm resistance and 20% tolerance. Features a logarithmic taper, 0.06W power dissipation, and a 150V DC voltage rating. Designed for panel or through-hole mounting with pin terminations, this general-purpose variable resistor offers 1 electrical and 1 mechanical turn. Operating temperature range is -10°C to 50°C.
Bourns PDB182-K420K-504A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 31.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-K420K-504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
