The Pro Audio PDB183-GTR11-254A2 is a logarithmic variable resistor with a resistance of 250kR. It has a maximum power dissipation of 100mW and is designed for panel mount applications. The resistor is packaged in a tray with 100 units per package and is compliant with RoHS regulations. It features a carbon resistor type and a logarithmic taper.
Bourns PDB183-GTR11-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB183-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR11-254A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.