Bourns PDB183-K425K-103B1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 17mm |
| Length | 50.5mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | Pro Audio PDB183 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-K425K-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
