The PDB183-S425K-105C2 is a 2-position 1-turn reverse logarithmic carbon variable resistor from Bourns. It features a panel mount design with a maximum power dissipation of 100mW and a resistance of 1 megohm. The resistor is available in bulk packaging with 100 units per package. It is designed for use in pro audio applications and has a tolerance of 20%. The actuator diameter is 0.236 inch and the actuator length is 0.984 inch.
Bourns PDB183-S425K-105C2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | Pro Audio PDB183 |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-S425K-105C2 to view detailed technical specifications.
No datasheet is available for this part.