Bourns PDB183-S425K-502A1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | PDB183 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-S425K-502A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.