10k Ohm linear taper carbon film potentiometer with 20% tolerance, rated for 1/8W (125mW) power dissipation. Features a single turn, single gang design with pin terminations for panel or through-hole mounting. Operates within a temperature range of -10°C to 50°C, with an actuator diameter of 0.236 inches and length of 0.984 inches. Dimensions are 36.7mm (length) x 17mm (depth) x 21mm (width).
Bourns PDB184-K425K-103B1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 17mm |
| Length | 36.7mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB184 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB184-K425K-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
