
The Bourns PDB185-GTR11-254A2 is a logarithmic potentiometer with a resistance of 250kR and a tolerance of 20%. It has a single turn and is designed for panel mount applications. The component has a maximum power dissipation of 50mW and operates within a temperature range of -10°C to 70°C. The potentiometer is packaged in a tray and is compliant with RoHS regulations.
Bourns PDB185-GTR11-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Depth | 18mm |
| Height | 24.8mm |
| Length | 46.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB185-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB185-GTR11-254A2 to view detailed technical specifications.
No datasheet is available for this part.