
The PDB185-GTR11-254C2 is a reverse logarithmic potentiometer from Bourns with a maximum power dissipation of 50mW. It features a carbon resistor type with a resistance of 250kR and a tolerance of 20%. The potentiometer is packaged in bulk and is RoHS compliant. It is designed for panel mount applications and has a reach SVHC compliant status of no.
Bourns PDB185-GTR11-254C2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB185-GTR |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB185-GTR11-254C2 to view detailed technical specifications.
No datasheet is available for this part.