
The PDB185-GTR11-504A2 is a logarithmic potentiometer from Bourns with a resistance of 500kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for panel mount applications. The potentiometer operates within a temperature range of -10°C to 70°C. It is available in a tray packaging and is compliant with RoHS regulations.
Bourns PDB185-GTR11-504A2 technical specifications.
| Depth | 18mm |
| Height | 24.8mm |
| Length | 46.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB185-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB185-GTR11-504A2 to view detailed technical specifications.
No datasheet is available for this part.
