
The PDB185-GTR11-504C2 is a reverse logarithmic potentiometer from Bourns with a maximum power dissipation of 50mW and a resistance of 500kR. It features a 20% resistance tolerance and is packaged in a tray. The potentiometer is RoHS compliant and has a reverse logarithmic taper. It is designed for panel mount applications and is part of the Pro Audio PDB185-GTR series.
Bourns PDB185-GTR11-504C2 technical specifications.
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB185-GTR |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB185-GTR11-504C2 to view detailed technical specifications.
No datasheet is available for this part.
