Bourns PDB241-E420F-103B0 technical specifications.
| Actuator Diameter | 6mm |
| Actuator Length | 20mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB24 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-E420F-103B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.