10k Ohm carbon film potentiometer with 20% resistance tolerance, rated for 0.5W (500mW) power dissipation and 500V DC. Features a linear taper, single electrical and mechanical turn, and solder lug termination for panel mounting. Operates within a temperature range of -10°C to 70°C. Actuator dimensions are 6mm diameter and 19.99mm length.
Bourns PDB241-E420K-103B0 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-E420K-103B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.