
General purpose potentiometer featuring carbon film technology and a logarithmic taper. This 250kR variable resistor offers a 20% resistance tolerance and a 250V DC rating. Designed for panel mounting with a bushing, it has a single gang and single turn configuration. The metal cased component operates between -10°C and 70°C with a maximum power dissipation of 250mW.
Bourns PDB241-E420P-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Package/Case | Metal |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 31.8mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-E420P-254A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
