
Carbon film potentiometer with 250k Ohm resistance and 20% tolerance. Features a linear taper, 0.5W power rating, and 500V DC voltage rating. Designed for panel mounting with solder lug terminations and a single turn, single gang configuration. Operates within a temperature range of -10°C to 70°C.
Bourns PDB241-E420P-254B0 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-E420P-254B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
