Bourns PDB241-GNL02-105B0 technical specifications.
| Actuator Diameter | 6mm |
| Actuator Length | 19mm |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB241-GNL |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GNL02-105B0 to view detailed technical specifications.
No datasheet is available for this part.