The PDB241-GTR01-253A2 is a carbon film potentiometer with a maximum power dissipation of 250mW and a resistance of 25kR. It has a logarithmic taper and a 20% tolerance. The component is designed for panel mount and is available in a bulk packaging quantity of 100. The operating temperature range is from -10°C to 70°C. The potentiometer is RoHS compliant and is not radiation hardened.
Bourns PDB241-GTR01-253A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Depth | 24mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GTR |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR01-253A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.