This 25K log potentiometer features a carbon film technology and a panel mount design. It has a shaft diameter of 6.35mm and a product length of 30.5mm. The operating temperature range is from -10°C to 70°C. The potentiometer has a logarithmic response and a single turn with one element.
Bourns PDB241-GTR02-253A2 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 30.5 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 28 |
| Shaft Length (mm) | 19 |
| Resistance Value | 25KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Carbon Film |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Linear or Logarithmic | Log |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PDB241-GTR02-253A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.