
Carbon film potentiometer with 250k Ohm resistance and 20% tolerance. Features a 1/4W power rating, 250V DC voltage rating, and a single turn, single gang design. This panel mount component has a 6.35mm shaft diameter and solder lug terminations, operating within a -10°C to 70°C temperature range. Dimensions are 30.5mm (L) x 24mm (W) x 28mm (H).
Bourns PDB241-GTR02-254A2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.748inch |
| Body Diameter | 24mm |
| Package/Case | Metal |
| Depth | 24mm |
| Diameter | 24mm |
| Height | 28mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Series | PDB241-GTR |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR02-254A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
