Bourns PDB241-GTR03-304B0 technical specifications.
| Actuator Diameter | 6mm |
| Actuator Length | 19mm |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 300kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB241-GTR |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR03-304B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.