250k Ohm logarithmic taper carbon film potentiometer for general applications. Features a 250mW power rating and 250V voltage rating. Designed for panel mounting with solder terminations. Operating temperature range from -10°C to 70°C. Includes a 0.236-inch diameter actuator with a 0.787-inch length.
Bourns PDB241-S420P-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-S420P-254A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.