The PDB242-S425K-104B2 is a linear variable resistor with a resistance of 100kR and a tolerance of 20%. It is designed for panel mount applications and is packaged in bulk quantities of 100. The resistor is made of carbon and is RoHS compliant.
Bourns PDB242-S425K-104B2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB242-S425K-104B2 to view detailed technical specifications.
No datasheet is available for this part.