Potentiometer, 0.5W, 10000ohm, 200V, 10% +/-Tol, 1 Turn(s),
Bourns PDF241-S430F-103B0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Package Length | 11.5 |
| Tolerance | 10 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PDF241-S430F-103B0 to view detailed technical specifications.
No datasheet is available for this part.