
The PDV10-21H-203A is a carbon film potentiometer from Bourns with a maximum power dissipation of 50mW. It features a 20k ohm resistance and a 20% tolerance. The potentiometer is available in a bulk packaging with 100 units per package. It is designed for through hole mounting and has a maximum operating temperature of 50°C. The potentiometer is RoHS compliant and suitable for use in a variety of applications.
Bourns PDV10-21H-203A technical specifications.
| Depth | 17mm |
| Height | 0.154inch |
| Length | 1.181inch |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV10-21H-203A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.