Bourns PDV15-21M-103A technical specifications.
| Depth | 17mm |
| Height | 0.154inch |
| Length | 1.378inch |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV15-21M-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.