Bourns PDV15-21P-103B technical specifications.
| Height | 0.512inch |
| Length | 1.378inch |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Tolerance | 20% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV15-21P-103B to view detailed technical specifications.
No datasheet is available for this part.