
The Bourns PDV20-21H-502A is a carbon film potentiometer with a resistance of 5kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through hole mounting. The component has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is available in a bulk packaging quantity of 100 units and is RoHS compliant.
Bourns PDV20-21H-502A technical specifications.
| Depth | 17mm |
| Height | 0.154inch |
| Length | 1.575inch |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV20-21H-502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.