Bourns PDV30-21H-102A technical specifications.
| Height | 0.154inch |
| Length | 1.969inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV30-21H-102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
