
The PDV30-31P-103B is a 10kR linear potentiometer from Bourns. It is a through-hole component with a maximum power dissipation of 100mW and a tolerance of 20%. The operating temperature range is from -10°C to 50°C. This potentiometer is RoHS compliant and available in bulk packaging with 100 pieces per package.
Bourns PDV30-31P-103B technical specifications.
| Depth | 3.9mm |
| Height | 0.512inch |
| Length | 1.969inch |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV30-31P-103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.