
Surface mount fixed inductor with 33nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and 200mA maximum DC current. Offers a Q factor of 11 at 100MHz and a self-resonant frequency of 1.3GHz. Operates within a temperature range of -25°C to 105°C. Packaged in tape and reel.
Bourns PM0402-33NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Height | 0.5mm |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.3GHz |
| Series | PM0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402-33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.