Bourns PM0402-6N8J-RC technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 6.8uH |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | PM0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0402-6N8J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.