
Surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, ceramic core component offers a Q factor of 10 and a maximum DC current of 250mA. It has a DC resistance of 370mR and a self-resonant frequency of 3.9GHz. The 0402 (1005 metric) case size measures 1mm in length, 0.5mm in width, and 0.5mm in height, packaged on tape and reel.
Bourns PM0402-8N2J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 370mR |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.9GHz |
| Series | PM0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402-8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
