Bourns PM0402C-23NJ technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 23uH |
| Length | 1mm |
| Max DC Current | 200A |
| Package Quantity | 10000 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402C-23NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.