Bourns PM0402C-6N2J-RC technical specifications.
| Package/Case | 0402 |
| Height | 0.66mm |
| Inductance | 6.2nH |
| Length | 1.19mm |
| Max DC Current | 760mA |
| Package Quantity | 10000 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402C-6N2J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.