Bourns PM0603-2N2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 80mR |
| Height | 1mm |
| Inductance | 2.2nH |
| Lead Free | Contains Lead |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.9GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-2N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.