
Surface mount wirewound fixed inductor with 2.2nH inductance and 15% tolerance. Features a 250MHz test frequency, 6GHz self-resonant frequency, and 16 Q-factor. Designed for surface mount applications with a 0603 case code, it handles up to 0.7A DC current and has a DCR of 80mR. Operating temperature range is -40°C to 125°C.
Bourns PM0603-2N2-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 80mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 2.2nH |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 15% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-2N2-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
